



MFL0603R3600FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R3600FBTR-ND - Tape & Reel (TR) 283-MFL0603R3600FBCT-ND - Cut Tape (CT) 283-MFL0603R3600FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R3600FB |
Description | RES 0.36 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22100 | $2.21 |
| 25 | $0.18600 | $4.65 |
| 50 | $0.16380 | $8.19 |
| 100 | $0.14500 | $14.50 |
| 250 | $0.12436 | $31.09 |
| 500 | $0.11146 | $55.73 |
| 1,000 | $0.10046 | $100.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08492 | $424.60 |
| 10,000 | $0.07819 | $781.90 |
| 15,000 | $0.07473 | $1,120.95 |
| 25,000 | $0.07082 | $1,770.50 |
| 35,000 | $0.06849 | $2,397.15 |
| 50,000 | $0.06621 | $3,310.50 |
| 60,000 | $0.06512 | $3,907.20 |
| 120,000 | $0.06137 | $7,364.40 |
| 125,000 | $0.06117 | $7,646.25 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

