



MFL1206R0150FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0150FSTR-ND - Tape & Reel (TR) 283-MFL1206R0150FSCT-ND - Cut Tape (CT) 283-MFL1206R0150FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0150FS |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.31840 | $7.96 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.25060 | $25.06 |
| 250 | $0.21636 | $54.09 |
| 500 | $0.19490 | $97.45 |
| 1,000 | $0.17662 | $176.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15772 | $788.60 |
| 10,000 | $0.14614 | $1,461.40 |
| 15,000 | $0.14018 | $2,102.70 |
| 25,000 | $0.13345 | $3,336.25 |
| 35,000 | $0.12944 | $4,530.40 |
| 50,000 | $0.12552 | $6,276.00 |
| 60,000 | $0.12364 | $7,418.40 |
| 120,000 | $0.11719 | $14,062.80 |
| 125,000 | $0.11684 | $14,605.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |

