



MFLA0805R1100FA | |
|---|---|
DigiKey Part Number | 283-MFLA0805R1100FATR-ND - Tape & Reel (TR) 283-MFLA0805R1100FACT-ND - Cut Tape (CT) 283-MFLA0805R1100FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA0805R1100FA |
Description | RES 0.11 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.21880 | $10.94 |
| 100 | $0.19430 | $19.43 |
| 250 | $0.16716 | $41.79 |
| 500 | $0.15024 | $75.12 |
| 1,000 | $0.13581 | $135.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11561 | $578.05 |
| 10,000 | $0.10678 | $1,067.80 |
| 15,000 | $0.10224 | $1,533.60 |
| 25,000 | $0.09712 | $2,428.00 |
| 35,000 | $0.09406 | $3,292.10 |
| 50,000 | $0.09107 | $4,553.50 |
| 60,000 | $0.08964 | $5,378.40 |
| 120,000 | $0.08472 | $10,166.40 |
| 125,000 | $0.08446 | $10,557.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

