



MFLA0805R4000FA | |
|---|---|
DigiKey Part Number | 283-MFLA0805R4000FATR-ND - Tape & Reel (TR) 283-MFLA0805R4000FACT-ND - Cut Tape (CT) 283-MFLA0805R4000FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA0805R4000FA |
Description | RES 0.4 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.30500 | $3.05 |
| 25 | $0.25760 | $6.44 |
| 50 | $0.22740 | $11.37 |
| 100 | $0.20190 | $20.19 |
| 250 | $0.17380 | $43.45 |
| 500 | $0.15622 | $78.11 |
| 1,000 | $0.14127 | $141.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12043 | $602.15 |
| 10,000 | $0.11128 | $1,112.80 |
| 15,000 | $0.10658 | $1,598.70 |
| 25,000 | $0.10126 | $2,531.50 |
| 35,000 | $0.09809 | $3,433.15 |
| 50,000 | $0.09500 | $4,750.00 |
| 60,000 | $0.09351 | $5,610.60 |
| 120,000 | $0.08842 | $10,610.40 |
| 125,000 | $0.08814 | $11,017.50 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.55200 |

