



MFLA0805R6800FA | |
|---|---|
DigiKey Part Number | 283-MFLA0805R6800FATR-ND - Tape & Reel (TR) 283-MFLA0805R6800FACT-ND - Cut Tape (CT) 283-MFLA0805R6800FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA0805R6800FA |
Description | RES 0.68 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24600 | $2.46 |
| 25 | $0.20600 | $5.15 |
| 50 | $0.18160 | $9.08 |
| 100 | $0.16110 | $16.11 |
| 250 | $0.13828 | $34.57 |
| 500 | $0.12408 | $62.04 |
| 1,000 | $0.11194 | $111.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09486 | $474.30 |
| 10,000 | $0.08744 | $874.40 |
| 15,000 | $0.08363 | $1,254.45 |
| 25,000 | $0.07932 | $1,983.00 |
| 35,000 | $0.07675 | $2,686.25 |
| 50,000 | $0.07424 | $3,712.00 |
| 60,000 | $0.07303 | $4,381.80 |
| 120,000 | $0.06890 | $8,268.00 |
| 125,000 | $0.06868 | $8,585.00 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

