



MFLA1206R1000FS | |
|---|---|
DigiKey Part Number | 283-MFLA1206R1000FSTR-ND - Tape & Reel (TR) 283-MFLA1206R1000FSCT-ND - Cut Tape (CT) 283-MFLA1206R1000FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA1206R1000FS |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28360 | $7.09 |
| 50 | $0.25080 | $12.54 |
| 100 | $0.22270 | $22.27 |
| 250 | $0.19204 | $48.01 |
| 500 | $0.17278 | $86.39 |
| 1,000 | $0.15639 | $156.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13358 | $667.90 |
| 10,000 | $0.12356 | $1,235.60 |
| 15,000 | $0.11841 | $1,776.15 |
| 25,000 | $0.11259 | $2,814.75 |
| 35,000 | $0.10912 | $3,819.20 |
| 50,000 | $0.10573 | $5,286.50 |
| 60,000 | $0.10410 | $6,246.00 |
| 120,000 | $0.09853 | $11,823.60 |
| 125,000 | $0.09822 | $12,277.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |

