



MFLA1206R3600FS | |
|---|---|
DigiKey Part Number | 283-MFLA1206R3600FSTR-ND - Tape & Reel (TR) 283-MFLA1206R3600FSCT-ND - Cut Tape (CT) 283-MFLA1206R3600FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA1206R3600FS |
Description | RES 0.36 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.23600 | $5.90 |
| 50 | $0.20800 | $10.40 |
| 100 | $0.18460 | $18.46 |
| 250 | $0.15884 | $39.71 |
| 500 | $0.14260 | $71.30 |
| 1,000 | $0.12886 | $128.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10955 | $547.75 |
| 10,000 | $0.10113 | $1,011.30 |
| 15,000 | $0.09681 | $1,452.15 |
| 25,000 | $0.09191 | $2,297.75 |
| 35,000 | $0.08900 | $3,115.00 |
| 50,000 | $0.08615 | $4,307.50 |
| 60,000 | $0.08478 | $5,086.80 |
| 120,000 | $0.08009 | $9,610.80 |
| 125,000 | $0.07984 | $9,980.00 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.51750 |

