



MFLA2512R1100FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R1100FCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFLA2512R1100FC |
Description | RES 0.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33581 | $1,343.24 |
| Unit Price without GST: | $0.33581 |
|---|---|
| Unit Price with GST: | $0.38618 |

