



MSMA1206R0050FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0050FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0050FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0050FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0050FCM |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.39760 | $9.94 |
| 50 | $0.35240 | $17.62 |
| 100 | $0.31390 | $31.39 |
| 250 | $0.27160 | $67.90 |
| 500 | $0.24516 | $122.58 |
| 1,000 | $0.22271 | $222.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20009 | $1,000.45 |
| 10,000 | $0.18583 | $1,858.30 |
| 15,000 | $0.17851 | $2,677.65 |
| 25,000 | $0.17023 | $4,255.75 |
| 35,000 | $0.16529 | $5,785.15 |
| 50,000 | $0.16047 | $8,023.50 |
| 60,000 | $0.15816 | $9,489.60 |
| 120,000 | $0.15022 | $18,026.40 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |

