



MSMA2512R1000FGN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R1000FGNTR-ND - Tape & Reel (TR) 283-MSMA2512R1000FGNCT-ND - Cut Tape (CT) 283-MSMA2512R1000FGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R1000FGN |
Description | RES 0.1 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74100 | $7.41 |
| 25 | $0.62960 | $15.74 |
| 50 | $0.56000 | $28.00 |
| 100 | $0.50090 | $50.09 |
| 250 | $0.43600 | $109.00 |
| 500 | $0.39536 | $197.68 |
| 1,000 | $0.36085 | $360.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33581 | $1,343.24 |
| 8,000 | $0.31275 | $2,502.00 |
| 12,000 | $0.30090 | $3,610.80 |
| 20,000 | $0.28751 | $5,750.20 |
| 28,000 | $0.27952 | $7,826.56 |
| 40,000 | $0.27173 | $10,869.20 |
| 48,000 | $0.26799 | $12,863.52 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.32250 |

