
ECO550UPSTAA | |
|---|---|
DigiKey Part Number | ECO550UPSTAA-ND |
Manufacturer | |
Manufacturer Product Number | ECO550UPSTAA |
Description | UPS ECO GREEN BATTERY BACK UP |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 550VA / 300W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ11 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R (8) |
Type Standby (No Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 5.700" L x 10.800" W (144.78mm x 274.32mm) |
Form Desktop | Height 3.100" (78.74mm) |
Power - Rated 550VA / 300W | Weight 6.6 lbs (3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECO550UPS | Eaton Tripp Lite | 0 | TL1105-ND | $245.47500 | MFR Recommended |


