35.00' (10.67m) Power Cord Black NEMA L6-30R To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUWL630C-35

DigiKey Part Number
SUWL630C-35-ND
Manufacturer
Manufacturer Product Number
SUWL630C-35
Description
CORD 10AWG NEMAL6-30R - CBL 35'
Customer Reference
Detailed Description
35.00' (10.67m) Power Cord Black NEMA L6-30R To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
Eaton Tripp Lite
Wire Gauge
10 AWG
Packaging
Bulk
Length
35.00' (10.67m)
Part Status
Obsolete
Color
Black
Style
Female Sockets (Slots) to Leads
Voltage Rating
208V, 240V
1st Connector
NEMA L6-30R
Current Rating (Amps)
30A
2nd Connector
Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.