
B65805C0063A033 | |
|---|---|
DigiKey Part Number | B65805C0063A033-ND |
Manufacturer | |
Manufacturer Product Number | B65805C0063A033 |
Description | FERRITE CORE RM 63NH M33 2PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805C0063A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 5 | |
Material | M33 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 50.2 | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 1.0 | |
Effective Length (le) mm | 20.8 | |
Effective Area (Ae) mm² | 20.8 | |
Effective Magnetic Volume (Ve) mm³ | 433.0 | |
Finish | Uncoated | |
Height | 0.207" (5.25mm) | |
Length | 0.575" (14.60mm) | |
Width | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.43849 | $4,876.98 |
| Unit Price without GST: | $2.43849 |
|---|---|
| Unit Price with GST: | $2.80426 |

