cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T3821K

DigiKey Part Number
B78108T3821K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108T3821K
Description
FIXED IND 820NH 500MA 550MOHM TH
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 500 mA 550mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
35 @ 25.2MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.