cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-337/R6GHBHW-A01/2T

DigiKey Part Number
1080-19-337/R6GHBHW-A01/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-337/R6GHBHW-A01/2T
Description
LED RGB DIFFUSED 0606 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.22718$1,363.08
Unit Price without GST:$0.22718
Unit Price with GST:$0.26126