New at DigiKey
N-Channel 20 V 2.3A 1.2W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2302S

DigiKey Part Number
6557-SI2302STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2302S
Description
20V 2.3A 3nC@4.5V 45m@4.5V
Customer Reference
Detailed Description
N-Channel 20 V 2.3A 1.2W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 2.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Part Status
Active
Vgs (Max)
12V
FET Type
Power Dissipation (Max)
1.2W
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01348$40.44
Unit Price without GST:$0.01348
Unit Price with GST:$0.01550