96xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9652

Digi-Key Part Number
9652-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
9652
Supplier
Description
CONN BNC PLUG STR PUSH
Detailed Description
BNC Connector Plug, Male Pin - Free Hanging (In-Line) Push On
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Obsolete
Connector Style
BNC
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Compression
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6, 6 Quad
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Center Contact Material
Gold
Mating Cycles
-
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package1