DM-300-C, DM-350-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM-350-C

Digi-Key Part Number
DM-350-C-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
DM-350-C
Supplier
Description
DMM 1000V 10A RMS BL
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
4
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Battery, Case, Test Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.31.0000
Additional Resources
AttributeDescription
Standard Package1