
FTS438-65 | |
|---|---|
DigiKey Part Number | FTS438-65-ND |
Manufacturer | |
Manufacturer Product Number | FTS438-65 |
Description | FISHTAPE STEEL-65' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.64436 | $111.64 |
| Unit Price without GST: | $111.64436 |
|---|---|
| Unit Price with GST: | $128.39101 |

