cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA900429

Digi-Key Part Number
PA900429-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA900429
Supplier
Description
CONN FERRULE 18AWG WHITE 500PC
Detailed Description
White Wire Ferrule Connector - 18 AWG (0.75mm²) Single Wire
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
White
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
900429
900429-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3201110Phoenix Contact12,955277-2164-ND$0.28000Similar