cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA9503

Digi-Key Part Number
PA9503-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA9503
Supplier
Description
CONN MOD PLUG 4P4C UNSHIELDED
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded - IDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
9503
9503-ND
Standard Package1