
1591XXCFLGY | |
---|---|
DigiKey Part Number | HM3981-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXCFLGY |
Description | BOX PLASTIC GRAY 4.78"L X 2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXCFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.781" L x 2.636" W (121.44mm x 66.95mm) | |
Height | 1.644" (41.76mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
5 | $13.32800 | $66.64 |
10 | $12.45800 | $124.58 |
25 | $11.39320 | $284.83 |
50 | $10.64940 | $532.47 |
100 | $9.95350 | $995.35 |
250 | $9.10308 | $2,275.77 |
500 | $9.10302 | $4,551.51 |
Unit Price without GST: | $15.60000 |
---|---|
Unit Price with GST: | $17.94000 |
