10220030001

DigiKey Part Number
10220030001-ND
Manufacturer
Manufacturer Product Number
10220030001
Description
HAN-YELLOCK 10 KIT 3+GND - STRAI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Number of Positions
-
Size
-
Thread Size
-
Termination Style
-
Contents
-
Includes
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$228.11000$228.11
Manufacturers Standard Package
Unit Price without GST:$228.11000
Unit Price with GST:$262.32650