
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.37000 | $141.37 |
Unit Price without GST: | $141.37000 |
---|---|
Unit Price with GST: | $162.57550 |