
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.90000 | $432.90 |
| Unit Price without GST: | $432.90000 |
|---|---|
| Unit Price with GST: | $497.83500 |

