
6188201029000 | |
---|---|
DigiKey Part Number | 1195-6188201029000-ND |
Manufacturer | |
Manufacturer Product Number | 6188201029000 |
Description | MOTORCBL. Q8/0 M 4G1.5+2X2X0.75 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 6 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $443.18000 | $443.18 |
10 | $376.75900 | $3,767.59 |
25 | $353.20360 | $8,830.09 |
50 | $351.49120 | $17,574.56 |
Unit Price without GST: | $443.18000 |
---|---|
Unit Price with GST: | $509.65700 |