
T1691UY--20C000212U1930 | |
|---|---|
DigiKey Part Number | 3147-T1691UY--20C000212U1930TR-ND - Tape & Reel (TR) 3147-T1691UY--20C000212U1930CT-ND - Cut Tape (CT) 3147-T1691UY--20C000212U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1691UY--20C000212U1930 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12400 | $1.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11771 | $235.42 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

