
H2AXG-10104-Y4 | |
|---|---|
DigiKey Part Number | H2AXG-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-Y4 |
Description | JUMPER-H1503TR/A2015Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.15000 | $11.50 |
| 30 | $1.04367 | $31.31 |
| 50 | $0.99680 | $49.84 |
| 100 | $0.93730 | $93.73 |
| 250 | $0.86416 | $216.04 |
| 500 | $0.81264 | $406.32 |
| 1,000 | $0.76419 | $764.19 |
| 2,500 | $0.70459 | $1,761.48 |
| 5,000 | $0.66262 | $3,313.10 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.32250 |











