


H3AAG-10106-V8 | |
|---|---|
DigiKey Part Number | H3AAG-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-V8 |
Description | JUMPER-H1507TR/A3048V/H1507TR 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.26500 | $12.65 |
| 30 | $1.14733 | $34.42 |
| 50 | $1.09640 | $54.82 |
| 100 | $1.03100 | $103.10 |
| 250 | $0.95048 | $237.62 |
| 500 | $0.89374 | $446.87 |
| 1,000 | $0.84047 | $840.47 |
| 2,500 | $0.77493 | $1,937.33 |
| 5,000 | $0.72878 | $3,643.90 |
| Unit Price without GST: | $1.26500 |
|---|---|
| Unit Price with GST: | $1.45475 |











