
MI21-50PD-SF-EJL(91) | |
|---|---|
DigiKey Part Number | MI21-50PD-SF-EJL(91)-ND |
Manufacturer | |
Manufacturer Product Number | MI21-50PD-SF-EJL(91) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.270" (6.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $10.24800 | $204.96 |
| Unit Price without GST: | $10.24800 |
|---|---|
| Unit Price with GST: | $11.78520 |

