_sml.jpg)
P-1634BA(09) | |
|---|---|
DigiKey Part Number | P-1634BA(09)-ND |
Manufacturer | |
Manufacturer Product Number | P-1634BA(09) |
Description | CONN PLUG 34POS SOLDER SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector Solder Eyelet Silver |
Datasheet | Datasheet |
EDA/CAD Models | P-1634BA(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.27000 | $14.27 |
| 20 | $11.54850 | $230.97 |
| 40 | $10.99700 | $439.88 |
| 60 | $10.68650 | $641.19 |
| 100 | $10.30810 | $1,030.81 |
| 260 | $9.63623 | $2,505.42 |
| 500 | $9.20194 | $4,600.97 |
| 1,000 | $8.76318 | $8,763.18 |
| Unit Price without GST: | $14.27000 |
|---|---|
| Unit Price with GST: | $16.41050 |

