
PB205/1.27 | |
---|---|
DigiKey Part Number | PB205/1.27-ND |
Manufacturer | |
Manufacturer Product Number | PB205/1.27 |
Description | SCREWDRIVER HEX |
Customer Reference | |
Detailed Description | Hex Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Weight | - |