
PCN10HB-44P-2.54DSA(92) | |
|---|---|
DigiKey Part Number | PCN10HB-44P-2.54DSA(92)-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HB-44P-2.54DSA(92) |
Description | CONN DIN HDR 44POS |
Customer Reference | |
Detailed Description | 44 Position Din Connector Header, Male Pins Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Header, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $7.69050 | $153.81 |
| Unit Price without GST: | $7.69050 |
|---|---|
| Unit Price with GST: | $8.84408 |

