Direct

QR/P4-8S-C(01) | |
|---|---|
DigiKey Part Number | H10104-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-8S-C(01) |
Description | CONN RCPT HSG RACK & PNL 8P BLK |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |



