76061-B00000020-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76055-B00001000-01

DigiKey Part Number
480-6820-ND
Manufacturer
Manufacturer Product Number
76055-B00001000-01
Description
SWITCH PRESSURE N.O. 100PSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Switch
Operating Pressure
100PSI (689.48kPa)
Output Type
SPST-NO
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$148.67000$148.67
5$137.56800$687.84
10$133.45700$1,334.57
25$128.55480$3,213.87
50$125.21080$6,260.54
100$122.14840$12,214.84
Manufacturers Standard Package
Unit Price without GST:$148.67000
Unit Price with GST:$170.97050