
76062-00000150-05 | |
|---|---|
DigiKey Part Number | 480-6822-ND |
Manufacturer | |
Manufacturer Product Number | 76062-00000150-05 |
Description | SWITCH PRESSURE N.C. 15PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.26000 | $166.26 |
| 5 | $154.03200 | $770.16 |
| 10 | $149.50600 | $1,495.06 |
| 25 | $144.10920 | $3,602.73 |
| 50 | $140.42520 | $7,021.26 |
| 100 | $137.05210 | $13,705.21 |
| Unit Price without GST: | $166.26000 |
|---|---|
| Unit Price with GST: | $191.19900 |

