
77039-00000040-01 | |
|---|---|
DigiKey Part Number | 480-6920-ND |
Manufacturer | |
Manufacturer Product Number | 77039-00000040-01 |
Description | SWITCH PRESSURE SPDT 5PSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121.1°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.58000 | $155.58 |
| 10 | $130.70500 | $1,307.05 |
| 25 | $121.96040 | $3,049.01 |
| 50 | $115.74640 | $5,787.32 |
| 100 | $110.66130 | $11,066.13 |
| Unit Price without GST: | $155.58000 |
|---|---|
| Unit Price with GST: | $178.91700 |


