TLE4267GMXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 3,515
Unit Price: $3.94000
Datasheet
14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SOIC (0.154", 3.90mm Width)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4267GMXUMA1

DigiKey Part Number
TLE4267GMXUMA1TR-ND - Tape & Reel (TR)
TLE4267GMXUMA1CT-ND - Cut Tape (CT)
TLE4267GMXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4267GMXUMA1
Description
IC REG LIN 5V 400MA PG-DSO-14-30
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-14-30
Datasheet
 Datasheet
EDA/CAD Models
TLE4267GMXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
80 mA
PSRR
54dB (100Hz)
Control Features
Inhibit, Reset
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.92600$39.26
25$3.70440$92.61
100$3.15590$315.59
250$2.96332$740.83
500$2.59290$1,296.45
1,000$2.14839$2,148.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.00023$5,000.58
5,000$1.92615$9,630.75
Manufacturers Standard Package
Unit Price without GST:$4.36000
Unit Price with GST:$5.01400