1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF251Q1R5A1GV001T

DigiKey Part Number
712-QSCF251Q1R5A1GV001TTR-ND - Tape & Reel (TR)
712-QSCF251Q1R5A1GV001TCT-ND - Cut Tape (CT)
712-QSCF251Q1R5A1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF251Q1R5A1GV001T
Description
CAP CER 1.5PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF251Q1R5A1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,346
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.81900$8.19
50$0.70480$35.24
100$0.60810$60.81
500$0.51002$255.01
1,000$0.47759$477.59
2,500$0.43804$1,095.10
5,000$0.41415$2,070.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38422$3,842.20
20,000$0.36637$7,327.40
Manufacturers Standard Package
Unit Price without GST:$1.30000
Unit Price with GST:$1.49500