
C0603C161F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C161F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C161F3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C161F3GACTU |
Description | CAP CER 160PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C161F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.28800 | $12.88 |
| 50 | $1.03940 | $51.97 |
| 100 | $0.95060 | $95.06 |
| 500 | $0.80082 | $400.41 |
| 1,000 | $0.75445 | $754.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68489 | $2,739.56 |
| 8,000 | $0.65487 | $5,238.96 |
| 12,000 | $0.64607 | $7,752.84 |
| 20,000 | $0.63170 | $12,634.00 |
| 28,000 | $0.62329 | $17,452.12 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.35750 |

