Parametric Equivalent

C0805C302M3TACTU | |
|---|---|
DigiKey Part Number | 399-C0805C302M3TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C302M3TACTU |
Description | CAP CER 0805 3NF 25VDC X8G 20% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±20% 25V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38888 | $1,555.52 |
| Unit Price without GST: | $0.38888 |
|---|---|
| Unit Price with GST: | $0.44721 |


