62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C620J5GACTU

DigiKey Part Number
399-C0805C620J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C620J5GACTUCT-ND - Cut Tape (CT)
399-C0805C620J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C620J5GACTU
Description
CAP CER 62PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C620J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,262
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09936$397.44
8,000$0.08623$689.84
12,000$0.08029$963.48
20,000$0.07985$1,597.00
28,000$0.07408$2,074.24
40,000$0.07384$2,953.60
48,000$0.07372$3,538.56
96,000$0.07331$7,037.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26000$2.60
50$0.18720$9.36
100$0.16530$16.53
500$0.12804$64.02
1,000$0.11364$113.64
Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.27400$2.74
50$0.19680$9.84
100$0.17380$17.38
500$0.13460$67.30
1,000$0.11946$119.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600