
C1206C106K8RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K8RAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K8RAC7210CT-ND - Cut Tape (CT) 399-C1206C106K8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K8RAC7210 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K8RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.60500 | $6.05 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.36880 | $36.88 |
| 500 | $0.29424 | $147.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.24040 | $1,923.20 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |

