Parametric Equivalent

C1210C152K8TACTU | |
|---|---|
DigiKey Part Number | 399-C1210C152K8TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C152K8TACTU |
Description | CAP CER 1210 1.5NF 10VDC X8G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X8G 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11334 | $453.36 |
| Unit Price without GST: | $0.11334 |
|---|---|
| Unit Price with GST: | $0.13034 |


