
C2220C362KZGLCTU | |
|---|---|
DigiKey Part Number | 399-C2220C362KZGLCTUTR-ND - Tape & Reel (TR) 399-C2220C362KZGLCTUCT-ND - Cut Tape (CT) 399-C2220C362KZGLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C362KZGLCTU |
Description | CAP CER 3600PF 2.5KV C0G 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C362KZGLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $6.30300 | $63.03 |
| 100 | $5.04020 | $504.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.67130 | $1,401.39 |
| Unit Price without GST: | $8.73000 |
|---|---|
| Unit Price with GST: | $10.03950 |

