Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
C322 (std)

C322C223M1U5TA

Digi-Key Part Number
399-4352-ND
Manufacturer
KEMET
Manufacturer Product Number
C322C223M1U5TA
Supplier
Description
CAP CER 0.022UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor Z5U Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in NZD
Bulk
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.39200$3.92
50$0.27440$13.72
100$0.23530$23.53
500$0.17648$88.24
1,000$0.14902$149.02
2,500$0.14119$352.98
5,000$0.13334$666.70

Additional Resources
AttributeDescription
Other Names
399-4352
2266-C322C223M1U5TA
Standard Package500