
109-P | |
|---|---|
DigiKey Part Number | 109-P-ND |
Manufacturer | |
Manufacturer Product Number | 109-P |
Description | SHEARS ADJUSTABLE TENSION |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish | |
Weight | 0.43 lb (195.04 g) |


