
147 | |
|---|---|
DigiKey Part Number | 147KT-ND |
Manufacturer | |
Manufacturer Product Number | 147 |
Description | LIGHT METAL SNIPS HIGH LEVERAGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Metal Snips Adjustable Tension, High Leverage, Nickel Plated 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Light Metal Snips | |
Features | Adjustable Tension, High Leverage, Nickel Plated | |
Weight | 0.26 lb (117.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.44000 | $60.44 |
| 5 | $56.01600 | $280.08 |
| 10 | $54.21400 | $542.14 |
| 25 | $51.92120 | $1,298.03 |
| Unit Price without GST: | $60.44000 |
|---|---|
| Unit Price with GST: | $69.50600 |

