
24001 | |
|---|---|
DigiKey Part Number | 24001KT-ND |
Manufacturer | |
Manufacturer Product Number | 24001 |
Description | CUTTER SNIP STRAIGHT CROSS 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Snip Partially Serrated 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Snip | |
Features | Partially Serrated | |
Weight | 0.28 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.15000 | $101.15 |
| 5 | $93.74800 | $468.74 |
| 10 | $90.73100 | $907.31 |
| 25 | $86.89680 | $2,172.42 |
| Unit Price without GST: | $101.15000 |
|---|---|
| Unit Price with GST: | $116.32250 |

