


31932 | |
|---|---|
DigiKey Part Number | 31932-ND |
Manufacturer | |
Manufacturer Product Number | 31932 |
Description | BI-METAL HOLE SAW, 2" |
Customer Reference | |
Detailed Description | Hole Saw General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hole Saw | |
For Use With/Related Products | General Purpose | |
Weight | 0.131 lb (59.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| Unit Price without GST: | $29.10000 |
|---|---|
| Unit Price with GST: | $33.46500 |

